ams OSRAM TCS3701-EVM Colour Sensor, Proximity Sensor, Ambient Light Sensor Evaluation Module for TCS3701 TCS3701
- RS Stock No.:
- 232-9725
- Mfr. Part No.:
- TCS3701-EVM
- Manufacturer:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 232-9725
- Mfr. Part No.:
- TCS3701-EVM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Colour Sensor, Proximity Sensor, Ambient Light Sensor | |
| Featured Device | TCS3701 | |
| For Use With | TCS3701 | |
| Kit Classification | Evaluation Module | |
| Standards/Approvals | RoHS | |
| Kit Name | TCS3701-EVM | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Colour Sensor, Proximity Sensor, Ambient Light Sensor | ||
Featured Device TCS3701 | ||
For Use With TCS3701 | ||
Kit Classification Evaluation Module | ||
Standards/Approvals RoHS | ||
Kit Name TCS3701-EVM | ||
- COO (Country of Origin):
- US
The ams TCS3701 evaluation kit comes with everything needed to evaluate the TCS3701 ALS/colour and proximity sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface, a TCS3701 daughter card, "plug-and-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the I2C digital outputs to calculate proximity.
EVM controller board provides power and I2C communication to the daughter card through a seven pin connector
LED indication when power is up
Flash drive includes application installer and documents
Related links
- ams OSRAM TMD3725-EVM Colour Sensor Proximity Sensor Evaluation Module for TMD3725 TMD3725
- ams OSRAM TCS3408-EVM Colour Sensor, Ambient Light Sensor Evaluation Module for TCS3408 TCS3408
- ams OSRAM TCS3707-EVM Proximity Sensor Ambient Light Sensor Evaluation Module for TCS3707 TCS3707
- ams OSRAM TCS3400-EVM Colour Sensor Evaluation Module for TCS3400 TCS3400
- ams OSRAM TSL2541-EVM Ambient Light Sensor Evaluation Module for TSL2541 TSL2541
- ams OSRAM TSL2540-EVM Ambient Light Sensor Evaluation Module for TSL2540 TSL2540
- ams OSRAM TSL2591X EVM Ambient Light Sensor Evaluation Module for TSL2591X EVM TSL2591X
- ams OSRAM TCS3410-EVM Ambient Light Sensor Evaluation Module for TCS3410 TCS3410
