Nordic Semiconductor Nordic Thingy:53 Environment Sensor Development Kit for NRF5340 SoC nRF21540 FEM

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€62.97

(exc. VAT)

€77.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 24 February 2027
  • Plus 6 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€62.97-
5 - 9€59.825%
10 +€57.947%

*price indicative

RS Stock No.:
233-3466
Distrelec Article No.:
302-36-544
Mfr. Part No.:
Thingy53
Manufacturer:
Nordic Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Nordic Semiconductor

Product Type

Sensor Development Tool

Sensor Technology

Environment Sensor

Featured Device

NRF5340 SoC

For Use With

nRF21540 FEM

Kit Classification

Development Kit

Kit Name

Nordic Thingy:53

Standards/Approvals

No

COO (Country of Origin):
PL
The Nordic Semiconductor Rapid prototyping platform is based on the nRF5340 System on-Chip (SoC), our current flagship dual-core wireless SoC. With integrated sensors for motion, sound, light and environmental factors, it is the perfect platform for building proof-of-concepts and developing new prototypes in a very short time.

Battery powered prototyping platform for

the nRF5340 SoC

Support for multiple wireless standards,

Bluetooth LE/Thread/Zigbee

nRF Edge Impulse mobile app for

embedded machine learning

nRF Programmer mobile app for easily

flashing firmware on the go

User-programmable buttons and RGB LED

Environmental sensor for temperature,

humidity, air quality and air pressure

Colour and light sensor

Low-power accelerometer and 6-axis

inertial measurement unit (IMU)

Buzzer and PDM microphone

Connector for additional external boards

and accessories

External debug and current measurement

board

USB-C rechargeable 1350 mAh Li-Po battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy