Nordic Semiconductor nRF5340-QKAA-R7 ARM Cortex Bluetooth SoC 94-Pin AQFN

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€7.38

(exc. VAT)

€9.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,551 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.38-
10 - 24€6.748%
25 - 99€6.1217%
100 - 499€5.4725%
500 +€4.9832%

*price indicative

Packaging Options:
RS Stock No.:
211-9947
Distrelec Article No.:
304-11-886
Mfr. Part No.:
nRF5340-QKAA-R7
Manufacturer:
Nordic Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Nordic Semiconductor

Product Type

Bluetooth SoC

Processing Unit

Microprocessor

Technology

ARM Cortex

Mount Type

Surface

Package Type

AQFN

Clock Frequency

96MHz

Pin Count

94

Program Memory Size

1MB

Program Memory Type

FLASH

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Data RAM Size

256kB

Minimum Operating Temperature

-40°C

Number of I/Os

48

Data RAM Type

RAM

Maximum Operating Temperature

105°C

Width

7mm

Series

nRF5340

Standards/Approvals

No

Length

7mm

Automotive Standard

No

COO (Country of Origin):
PH
The Nordic Semiconductor nRF5340 is a wireless Bluetooth 5.2 system-on-chip with two Arm CortexM33 processors, supporting Bluetooth low energy, Bluetooth mesh, thread and ZigBee wireless protocols. The SoC supports an extensive range of wireless protocols. It also supports protocols such as NFC, ANT, 802.15.4, and 2.4 GHz proprietary. Coupling the high-performance processor with the generous 512 KB RAM, makes the SoC ready for the next generation of advanced wearables and smart watches. It is affordable and has everything needed for development on a single board.

High-performance application processor

Bluetooth Low Energy o Bluetooth 5.2

Bluetooth mesh

Thread, Zig Bee and 802.15.4

Trusted execution with Arm Trust Zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy