Microchip LXK3302AR010 - LX3302A 180 Deg Rotary Inductive Position Sensor NANO Kit Inductive Sensor Development Kit for
- RS Stock No.:
- 241-2232
- Mfr. Part No.:
- LXK3302AR010
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€26.88
(exc. VAT)
€33.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.88 |
*price indicative
- RS Stock No.:
- 241-2232
- Mfr. Part No.:
- LXK3302AR010
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inductive Sensor | |
| Featured Device | LX3302A | |
| For Use With | LX3302A Nano 180-deg Rotary | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | LXK3302AR010 - LX3302A 180 Deg Rotary Inductive Position Sensor NANO Kit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inductive Sensor | ||
Featured Device LX3302A | ||
For Use With LX3302A Nano 180-deg Rotary | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name LXK3302AR010 - LX3302A 180 Deg Rotary Inductive Position Sensor NANO Kit | ||
The Microchip rotary Nano evaluation kit accelerates your sensor development by combining a 180 degree rotary position sensor with an PIC18F microcontroller. This kit has many of the features of our PRO kits but in a smaller footprint. The rotary Nano kit along with our free IPCE softwares allow you to evaluate, auto-calibrate, and customize this sensor to your application needs. You can then repurpose the PIC18F to be used in your end application, further accelerating your product development. To get started, plug the LX3302A rotary Nano kit into your computer, and the IPCE software will auto recognize your device. If you go to the demo tab in the IPCE software, you can see and interact directly with the Nano sensor. Watch our family of videos below for detailed instructions on how to measure, calibrate, and verify the sensor.
180 Degree Measurement Range Rotary Inductive Sensor
Complete Plug and Play Kit with Sensor and Programmer Combined
Fully IPCE Software Compatible
MPLAB Customizable with PICkit
Related links
- Microchip LX3301A 120 Degree Rotary Inductive Position Sensor EVAL Board with Programmer Position Sensor for
- Renesas Electronics Inductive Position Sensor Dev Kit Evaluation Kit for IPS2-COMBoard IDT IPS2200 IC
- Microchip Inductive Sensor Development Kit for LX3302A LX3302A Nano 50mm Linear
- Microchip LX34211 100mm Linear Eval Kit Inductive Position Sensing Evaluation Kit EV31T07A
- Microchip LX34211 360 Degree Rotary Kit Inductive Position Sensing Evaluation Kit EV26W97A
- Microchip LX3302A Linear Evaluation Kit Position Sensor for LX3302A For interfacing to and managing of inductive
- Microchip LX34070 90 Degree Rotary Kit Inductive Sensor Development Kit for LX34070 LX34070
- Texas Instruments Multi Function Sensor Development Kit Inductive Sensor Evaluation Module for LDC0851 LDC0851
