Microchip LX34070 90 Degree Rotary Kit Inductive Sensor Development Kit for LX34070 LX34070
- RS Stock No.:
- 644-327
- Mfr. Part No.:
- EV39W84A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€183.55
(exc. VAT)
€225.77
(inc. VAT)
Temporarily out of stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.55 |
*price indicative
- RS Stock No.:
- 644-327
- Mfr. Part No.:
- EV39W84A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inductive Sensor | |
| Featured Device | LX34070 | |
| For Use With | LX34070 | |
| Kit Classification | Development Kit | |
| Kit Name | LX34070 90 Degree Rotary Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inductive Sensor | ||
Featured Device LX34070 | ||
For Use With LX34070 | ||
Kit Classification Development Kit | ||
Kit Name LX34070 90 Degree Rotary Kit | ||
Standards/Approvals No | ||
The Microchip Degree Rotary Kit includes everything needed for easy evaluation and development. It features a Degree Rotary EVB, an IPCE programmer, and links to the IPCE software for seamless integration and control. The kit also comes with the necessary cables to get started. For detailed instructions, refer to the Degree Rotary Kit User Guide, which provides step-by-step guidance to help you quickly set up and use the kit.
Differential outputs for low noise and output signal distortion
Independently adjustable offset and gain for output analog signals
Programming via power pin or GPIO pin using LXM9518 programmer
Related links
- Microchip LX34070 90 Degree Rotary EVB Inductive Position Sensing Development Board EV65W60A
- Microchip LX34211 360 Degree Rotary Kit Inductive Position Sensing Evaluation Kit EV26W97A
- Microchip LX34311 120 Degree Rotary Eval Board Inductive Sensor Evaluation Board for LX34311 LX34311
- Microchip LX3301A 120 Degree Rotary Inductive Position Sensor EVAL Board with Programmer Position Sensor for
- Microchip LXK3302AR010 - LX3302A 180 Deg Rotary Inductive Position Sensor NANO Kit Inductive Sensor Development Kit for
- Texas Instruments Multi Function Sensor Development Kit Inductive Sensor Evaluation Module for LDC0851 LDC0851
- Microchip Inductive Sensor Development Kit for LX3302A LX3302A Nano 50mm Linear
- Microchip LX34311 120Deg Sensor EVK Inductive Sensor Evaluation Kit for LX34311 LX34311
