STMicroelectronics ST Eval Board X-NUCLEO-53L4A2 ToF Sensor Expansion Board for VL53L4CX STM32
- RS Stock No.:
- 244-0965
- Mfr. Part No.:
- X-NUCLEO-53L4A2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€31.63
(exc. VAT)
€38.90
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.63 |
*price indicative
- RS Stock No.:
- 244-0965
- Mfr. Part No.:
- X-NUCLEO-53L4A2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | ToF Sensor | |
| Featured Device | VL53L4CX | |
| For Use With | STM32 | |
| Kit Classification | Expansion Board | |
| Kit Name | ST Eval Board X-NUCLEO-53L4A2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology ToF Sensor | ||
Featured Device VL53L4CX | ||
For Use With STM32 | ||
Kit Classification Expansion Board | ||
Kit Name ST Eval Board X-NUCLEO-53L4A2 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics's X-NUCLEO-53L4A2 is an expansion board for any STM32 Nucleo development board equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4CX Time-of-Flight sensor with extended range measurement. The expansion board is delivered with a cover glass holder in which you can fit three different spacers of 0.25, 0.5, and 1 mm height below the cover glass to simulate various air gaps. A small oval cover glass fitting the sensor is included. Several ST expansion boards can be superposed through the Arduino connectors, which allow, for example, the development of VL53L4CX applications with Bluetooth or Wi-Fi interfaces.
Accurate absolute ranging distance independent of the reflectance of the target
Distance measurement from 0 mm up to 6 m
Short distance linearity down to 10 mm
Histogram-based technology
Multiobject detection capability
RoHS, CE, UKCA, and China RoHS compliant
Related links
- STMicroelectronics ST Eval Board X-NUCLEO-53L4A1 Proximity Sensor Expansion Board for VL53L4CD STM32
- STMicroelectronics Time-of-Flight Sensor Expansion Board ToF Sensor Expansion Board STM32 Nucleo Board
- STMicroelectronics X-NUCLEO ToF Sensor Evaluation Board STM32 Nucleo
- STMicroelectronics VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics ST Eval Board for STPM066 SPI Evaluation Board EVAL-STPM066
- STMicroelectronics P-NUCLEO-53L4A2 Proximity Sensor Evaluation Kit for VL53L4CX X-NUCLEO-53L4A2, NUCLEO-F401RE
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-OUT01A2
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-OUT16A1
