MikroElektronika Magneto 10 Click Magnetometer Sensor Add On Board for MLX90392 MikroBus
- RS Stock No.:
- 247-1030
- Mfr. Part No.:
- MIKROE-4866
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | €16.21 | - |
| 5 - 9 | €15.41 | 4% |
| 10 + | €14.59 | 9% |
*price indicative
- RS Stock No.:
- 247-1030
- Mfr. Part No.:
- MIKROE-4866
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Magnetometer Sensor | |
| Featured Device | MLX90392 | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Magneto 10 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Magnetometer Sensor | ||
Featured Device MLX90392 | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Magneto 10 Click | ||
Magneto 10 Click is a compact add-on board that contains a 3D magnetometer. This board features the MLX90392, a +/-5mT range magnetometer for low-noise applications from Melexis Technologies. The MLX90392, specially designed for micropower applications, measures magnetic fields along the three axes (X, Y being in a plane parallel to the surface of the die, and Z being perpendicular to the surface). Those measurements and the MLX90392's temperature are converted into 16-bit words, transferred upon request over I2C communication. This Click board™ is suitable for position sensing requiring a small magnetic range and precise position measurement where noise is a critical design parameter. Magneto 10 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Related links
- MikroElektronika Magneto 9 Click Hall Effect Sensor Add On Board for A1359 MikroBus
- MikroElektronika Magneto 12 Click 3D Magnetic Sensor Add On Board for A31315 mikroBUS Socket
- MikroElektronika Magneto 11 Click Position Sensor Add On Board for AS5510 mikroBUS Socket
- MikroElektronika Ambient 10 Click Ambient Light Sensor Add On Board for MCP3221, APDS-9006-020 mikroBUS Socket
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus
- MikroElektronika Click Board PIR Sensor Add On Board for IRS-D200ST00R1 MikroBUS
- MikroElektronika Click Board Optical Sensor, Ultraviolet Sensor Add On Board for LTR-390UV-01 MikroBUS
