MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
- RS Stock No.:
- 247-5639
- Mfr. Part No.:
- MIKROE-4587
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.15
(exc. VAT)
€44.46
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €36.15 |
| 5 - 9 | €34.34 |
| 10 + | €32.54 |
*price indicative
- RS Stock No.:
- 247-5639
- Mfr. Part No.:
- MIKROE-4587
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | ACHS-7194, MCP3221 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Hall Current 10 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device ACHS-7194, MCP3221 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Hall Current 10 Click | ||
The MikroElektronika Hall Current 10 Click is a compact add on board that provides economical and precise AC or DC current sensing solutions. This board features the ACHS-7194, a fully integrated Hall effect based isolated linear current sensor designed for the current range of 40A from Broadcom Limited. Inside ACHS 7194 is a precise, low offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the differential hall sensors convert into a proportional voltage, where after that the user is given the option to process the output voltage as an analogue or digital value. This Click board is suitable for AC or DC current sensing in industrial, commercial, and communications systems.
Output voltage proportional to AC or DC currents
Ratio metric output from supply voltage
High reliability
Factory trimmed for accuracy
Stable output offset voltage
Isolation voltage is 3kVrms per 1 minute
Related links
- MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4 LMV321 mikroBUS Socket
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current 11 Click Hall Effect Sensor Add On Board for TMCS1108A2U MikroBus
- MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
- MikroElektronika Hall Current 8 Click Magnetic Current Sensor Add On Board for TLI4971-A120T5 mikroBUS Socket
- MikroElektronika Hall Current 8 Click - 25A Magnetic Current Sensor Add On Board for TLI4971-A025T5 mikroBUS Socket
- MikroElektronika Hall Current 7 Click Hall Effect Sensor Development Kit ACS770
