MikroElektronika LightRanger 5 Click ToF Sensor Add On Board for TMF8801 mikroBUS Socket
- RS Stock No.:
- 247-5640
- Mfr. Part No.:
- MIKROE-4592
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€27.92
(exc. VAT)
€34.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.92 | - |
| 5 - 9 | €26.52 | 5% |
| 10 + | €25.13 | 9% |
*price indicative
- RS Stock No.:
- 247-5640
- Mfr. Part No.:
- MIKROE-4592
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | ToF Sensor | |
| Featured Device | TMF8801 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | LightRanger 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology ToF Sensor | ||
Featured Device TMF8801 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name LightRanger 5 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Light Ranger 5 Click is a compact add on board that contains a ranging sensor with multi target detection. This board features the TMF8801 which is a dToF direct time of flight optical distance sensor achieving up to 2500mm target detection distance from company AMS TAOS. It makes precise distance measurements up to a 2500mm distance range, and it is capable of operation in dark environments and the presence of sunlight. This Click board is suitable for presence detection, distance measurement, industrial ranging, inventory control, optical switch, and many other applications.
Direct ToF technology with high sensitivity SPAD detection
Fast Time to Digital Converter architecture
Enables dark and sunlight environment distance measurement
20mm to 2500mm distance sensing
Related links
- MikroElektronika Power Monitor Click ToF Sensor Add On Board for VL53L1 mikroBUS Socket
- MikroElektronika Proximity 15 Click ToF Sensor Add On Board for VL53L1 mikroBUS Socket
- MikroElektronika Ultrasonic 4 Click ToF Sensor MikroBus Click Board ICU-20201
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika Oximeter 5 Click Pulse Oximeter Sensor Add On Board for MAX30102 mikroBUS Socket
- MikroElektronika Current Limit 5 Click Power Management for MIC2099, MCP4561 for mikroBUS Socket
