MikroElektronika Proximity 15 Click ToF Sensor Add On Board for VL53L1 mikroBUS Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.72

(exc. VAT)

€25.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.72
5 - 9€20.20
10 +€19.70

*price indicative

RS Stock No.:
247-5716
Mfr. Part No.:
MIKROE-4822
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

ToF Sensor

Featured Device

VL53L1

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

Proximity 15 Click

Standards/Approvals

RoHS

The The MikroElektronika's Proximity 15 Click is a compact add-on board that contains a close-range proximity sensing solution. This board features the VL53L1, a state of the art, Time of Flight ToF, a laser-ranging miniature sensor from STMicroelectronics. The VL53L1 allows absolute distance measurement, whatever the target colour and reflectance. It integrates a SPAD single photon avalanche diode array, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a wide range of cover windows. It provides accurate ranging above 4m and can work at fast speeds 60Hz. With patented algorithms and ingenious module construction, the VL53L1 is also able to detect different objects within the field of view and scene browsing and multi-zone detection. This Click board is suitable for consumer and industrial applications such as multi object detection and multi array scanning.

Low power consumption

Fast accurate distance ranging

400cm+ detection with full field of view

Multi object detection, multi zone scanning

Shutdown and interrupt feature

Works with many types of cover glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy