MikroElektronika Temperature and Humidity 16 Click Temperature & Humidity Sensor Add On Board for WSEN-HIDS

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€16.21

(exc. VAT)

€19.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.21-
5 - 9€15.414%
10 +€14.599%

*price indicative

RS Stock No.:
247-5677
Mfr. Part No.:
MIKROE-4733
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Temperature & Humidity Sensor

Featured Device

WSEN-HIDS (2525020210001)

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Standards/Approvals

RoHS

Kit Name

Temperature and Humidity 16 Click

The The MikroElektronika's Temp&Hum 16 Click is a compact add on board that represents temperature and humidity sensing solutions. This board features the WSEN HIDS, a MEMS based capacitive humidity sensor with an integrated ASIC and I2C and SPI serial communication from Würth Electronic. A silicon-based temperature sensor is also integrated within the same package. ASIC contains the multiplier, operational amplifier, analogue to digital converter, and other signal conditioning blocks like controller logics and interrupts. It converts the analogue signal from humidity and temperature sensing elements into 16 bit digital humidity and temperature values. The WSEN HIDS is factory calibrated for both humidity and temperature measurements with no further calibration required. This Click board is an ideal solution to be used in various temperature and humidity related applications.

Low power consumption

High performance

Digital output interface

Embedded temperature sensor for ambient temperature measurement

Fully calibrated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy