MikroElektronika Temperature and Humidity 20 Click Temperature & Humidity Sensor Add On Board for CC2D23 MikroBus
- RS Stock No.:
- 247-1042
- Mfr. Part No.:
- MIKROE-4907
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
€28.82
(exc. VAT)
€35.45
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €28.82 |
*price indicative
- RS Stock No.:
- 247-1042
- Mfr. Part No.:
- MIKROE-4907
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | CC2D23 | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Temperature and Humidity 20 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device CC2D23 | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Temperature and Humidity 20 Click | ||
The MikroElektronika the Temp&Hum 20 Click is a compact add-on board that represents temperature and humidity sensing solution. This board features the CC2D23, a highly accurate, fully-calibrated relative humidity and temperature sensor from Amphenol. This sensor, characterized by its high accuracy (±2% from 20% to 80%RH (±3% over entire humidity range)) and high resolution, provides factory-calibrated 14-bit data to the host controller with a configurable I2C interface. It also comes with alarm features for preset control at a minimum and maximum humidity. The long-term stability and reliability, alongside other features, make this Click board ideal for various temperature and humidity-related applications and a vast number of applications ranging from portable devices to products designed for harsh environments.
Low power consumption
Fully-calibrated and temperature-compensated
High precision and accuracy
I2C interface with alarm functions
Reliable in harsh environments
Related links
- MikroElektronika Temperature and Humidity 19 Click Temperature & Humidity Sensor Add On Board for BPS240 MikroBus
- MikroElektronika Temperature and Humidity 18 Click Temperature & Humidity Sensor Add On Board for HS3003 MikroBus
- MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Temperature and Humidity 16 Click Temperature & Humidity Sensor Add On Board for WSEN-HIDS
