MikroElektronika Accel 16 Click Accelerometer Add On Board for ADXL363 mikroBUS Socket

Subtotal (1 unit)*

€14.42

(exc. VAT)

€17.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.42

*price indicative

RS Stock No.:
247-5733
Mfr. Part No.:
MIKROE-4876
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Accelerometer

Featured Device

ADXL363

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

Accel 16 Click

Standards/Approvals

RoHS

The The MikroElektronika's Accel 16 Click is a compact add on board that contains an acceleration sensor. This board features the ADXL363, a micro power three sensor combination including acceleration and temperature from Analog Devices. This device combines a 3-axis MEMS accelerometer, a temperature sensor, and an analogue to digital converter ADC input for synchronized conversions of external signals. It allows selectable full scale acceleration measurements in ranges of ±2g, ±4g, and ±8g with a resolution of 1mg or LSB on the ±2g range, and communicates via SPI serial interface providing 12-bit output resolution for all three sensors. This Click board is suitable for various applications such as vibration and condition monitoring, test and measurements, predictive maintenance, and more.

Accelerometer, temperature sensor and provision for third analogue sensor input

Low power consumption

All sensors sampled synchronously

12 bit resolution for all sensors

Built in features for motion based system level power savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy