MikroElektronika Accel 19 Click Temperature Sensor, Accelerometer Add On Board for LIS2DTW12 mikroBUS Socket
- RS Stock No.:
- 247-5758
- Mfr. Part No.:
- MIKROE-4949
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€14.42
(exc. VAT)
€17.74
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.42 |
*price indicative
- RS Stock No.:
- 247-5758
- Mfr. Part No.:
- MIKROE-4949
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor, Accelerometer | |
| Featured Device | LIS2DTW12 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Accel 19 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor, Accelerometer | ||
Featured Device LIS2DTW12 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Accel 19 Click | ||
The MikroElektronika Accel 19 Click is a compact add on board that contains an acceleration sensor. This board features the LIS2DTW12, an ultra low power high performance three axis accelerometer from STMicroelectronics. It allows selectable full scale acceleration measurements in three axes with a configurable host interface that supports both SPI and I2C serial communication. Alongside an embedded temperature sensor with ODRs ranging from 50 to 1.6Hz and resolution from 8 to 12 bits, it has a dedicated internal engine to process motion and acceleration detection. This Click board is suitable for various applications such as motion activated functions and user interfaces, tap double tap recognition, free fall detection, tracking and many more.
Low power consumption
High performance and resolution
High reliability
Dedicated internal engine to process motion and acceleration detection Integrated interrupt features
Selectable serial interface
Related links
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Temperature and Humidity 19 Click Temperature & Humidity Sensor Add On Board for BPS240 MikroBus
- MikroElektronika Accel 17 Click Accelerometer Add On Board for MXC62320MP mikroBUS Socket
- MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
- MikroElektronika Accel 16 Click Accelerometer Add On Board for ADXL363 mikroBUS Socket
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Accel 20 Click Accelerometer Sensor Add On Board for KX134-1211 MikroBus
- MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
