MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€85.58

(exc. VAT)

€105.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€85.58
5 - 9€81.31
10 +€77.03

*price indicative

RS Stock No.:
247-5753
Mfr. Part No.:
MIKROE-4940
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Sensor Add-On Board

Featured Device

MAX11270

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Standards/Approvals

RoHS

Kit Name

Load Cell 6 Click

The MikroElektronika Load Cell 6 Click is a compact add on board representing a weigh scale solution. This board features the MAX11270, a high performance 24 bit delta sigma ADC that achieves excellent 130dB SNR while dissipating an ultra low 10mW from Analog Devices. This SPI configurable ADC sample rates up to 64 ksps and allows precision DC and AC measurements, with integral non linearity guaranteed to 4 ppm maximum. This Click board is suitable for weight scale applications in various use cases.

High resolution for instrumentation applications that require a wide dynamic range

High accuracy for DC measurements

Lexible high performance filter architecture

SPI Interface

Compatible with mikroBUS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy