MikroElektronika Barometer 6 Click Barometric Pressure Sensor Add On Board for 2SMPB-02E mikroBUS Socket

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€12.61

(exc. VAT)

€15.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.61-
5 - 9€11.984%
10 +€11.359%

*price indicative

RS Stock No.:
247-5773
Mfr. Part No.:
MIKROE-4978
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Barometric Pressure Sensor

Featured Device

2SMPB-02E

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Standards/Approvals

RoHS

Kit Name

Barometer 6 Click

The MikroElektronika Barometer 6 Click is a compact add on board used to measure air pressure in a specific environment. This board features the 2SMPB 02E which is a high accuracy digital barometric air pressure sensor with low current consumption from Omron Electronics. The 2SMPB 02E has a calibration parameter for broader pressure and temperature range and features a MEMS chip for sensing air pressure and an IC chip for signal processing. It converts pressure into a 24 bit digital value and sends the information via a configurable host interface that supports SPI and I2C serial communications. This Click board is suited for various pressure based applications, industrial, consumer, weather stations and many more.

Low power consumption

High precision

Measure barometric pressure and temperature with high accuracy

Selectable interface with SPI and I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy