MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- RS Stock No.:
- 247-5805
- Mfr. Part No.:
- MIKROE-5088
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.21 | - |
| 5 - 9 | €6.85 | 4% |
| 10 + | €6.49 | 9% |
*price indicative
- RS Stock No.:
- 247-5805
- Mfr. Part No.:
- MIKROE-5088
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Featured Device | TSMP58138 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | IR 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Featured Device TSMP58138 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name IR 2 Click | ||
The MikroElektronika IR 2 Click is a compact add on board representing a compact and easy solution for adding infrared remote control to your design. This board features the TSMP58138, a miniaturized sensor for receiving the modulated signal of QEE113 IR emitting diode from Vishay Semiconductors. This IR sensor module consists of a photodetector, pre amplifier, and automatic gain control to surpass ambient noise with signals transmitted to it in the near infrared range with a wavelength of 940nm. It also communicates with the target MCU via selectable GPIO lines. This Click board is suitable for IR repeater applications that improve your system and allow you more flexibility, sensitivity, and longer receiving range.
Photo detector and preamplifier in one package
AGC to suppress ambient noise
Improved shielding against electric field disturbance
High sensitivity
Long receiving range and flexibility
Low power consumption,
Related links
- MikroElektronika IR Distance Click Infrared Sensor MikroBus Click Board for GP2Y0A60SZ0F
- MikroElektronika IR Sense 5 Click Infrared Click Board for MLX90642 MikroBUS
- MikroElektronika Grid-EYE Click Infrared Sensor MikroBus Click Board for AMG8853
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- MikroElektronika Magnetic Rotary 2 Click 3D Magnetic Sensor Add On Board for AEAT-9922 mikroBUS Socket
- MikroElektronika Diff Press 2 Click Differential Pressure Sensor Add On Board for SDP31-500PA mikroBUS Socket
