MikroElektronika IR Sense 5 Click Infrared Click Board for MLX90642 MikroBUS
- RS Stock No.:
- 733-880
- Mfr. Part No.:
- MIKROE-6764
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€88.42
(exc. VAT)
€108.76
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €88.42 | - |
| 5 + | €83.11 | 6% |
*price indicative
- RS Stock No.:
- 733-880
- Mfr. Part No.:
- MIKROE-6764
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | Infrared | |
| Featured Device | MLX90642 | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Kit Name | IR Sense 5 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology Infrared | ||
Featured Device MLX90642 | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Kit Name IR Sense 5 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Thermal Imaging Board provides precise non-contact temperature measurement for sophisticated monitoring systems. Utilising the Melexis MLX90642 array, this board captures detailed heat maps through 768 FIR pixels to deliver accurate ambient-compensated data via an I2C Interface
Fully calibrated 32x24 pixel infrared array
Integrated reference sensor for ambient compensation
Selectable field of view up to 110x75 degrees
Linearized temperature output for simple integration
Related links
- MikroElektronika IR Sense Click Pressure Click Board for MLX90637 HVAC systems
- MikroElektronika IR Sense 6 click Humidity, Temperature Add On Board for Mikroe-6570 MikroBus
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- MikroElektronika IR Sense Click SPI, I2C
- MikroElektronika IR Distance Click Infrared Sensor MikroBus Click Board for GP2Y0A60SZ0F
- MikroElektronika Grid-EYE Click Infrared Click Board for AMG883642 MikroBUS
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika Grid-EYE Click Infrared Sensor MikroBus Click Board for AMG8853
