MikroElektronika Temp Probe Click Temperature, Humidity Temperature Sensor Board for LTC2986
- RS Stock No.:
- 249-3360
- Mfr. Part No.:
- MIKROE-4301
- Manufacturer:
- MikroElektronika
Image representative of range
Subtotal (1 unit)*
€120.72
(exc. VAT)
€148.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.72 |
*price indicative
- RS Stock No.:
- 249-3360
- Mfr. Part No.:
- MIKROE-4301
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature, Humidity | |
| Featured Device | LTC2986 | |
| Kit Classification | Temperature Sensor Board | |
| Kit Name | Temp Probe Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature, Humidity | ||
Featured Device LTC2986 | ||
Kit Classification Temperature Sensor Board | ||
Kit Name Temp Probe Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika temp probe click is a compact add-on board used as thermocouple temperature monitoring system, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
High accuracy
Directly digitizes
Automatic thermocouple cold junction compensation
Short-circuit and fault detection
Related links
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika Thermo 9 Click Temperature & Humidity Sensor Temperature Sensor Board for TSYS01
- MikroElektronika Temperature and Humidity 25 Click Temperature & Humidity Sensor Sensor Board for SHT33-DIS-B2.5KS
- MikroElektronika Temp ISO Click Temperature Sensor Development Board for ISOTMP35-Q1 MikroBus
- MikroElektronika Thermo 17 Click Temperature & Humidity Sensor Temperature Sensor Board for TMP451-Q1
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika Temperature and Humidity 18 Click Temperature & Humidity Sensor Add On Board for HS3003 MikroBus
- MikroElektronika Thermo 14 Click Temperature & Humidity Sensor Temperature Sensor Board for STTS22H
