MikroElektronika Thermo 17 Click Temperature & Humidity Sensor Temperature Sensor Board for TMP451-Q1
- RS Stock No.:
- 249-4005
- Mfr. Part No.:
- MIKROE-3994
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.91 |
*price indicative
- RS Stock No.:
- 249-4005
- Mfr. Part No.:
- MIKROE-3994
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | TMP451-Q1 | |
| Kit Classification | Temperature Sensor Board | |
| Kit Name | Thermo 17 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device TMP451-Q1 | ||
Kit Classification Temperature Sensor Board | ||
Kit Name Thermo 17 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Thermo 17 Click is a Click board™ based on the TMP451-Q1, a high-accuracy, low power remote temperature sensor monitor with a built-in local temperature sensor from Texas Instruments. Because of its main features, this Click is perfect for automotive infotainment systems, ECU processor temperature monitoring, TCM processor temperature monitoring, BCM processor temperature monitoring and LED headlight thermal control.
Type Temperature & humidity
Interface GPIO, I2C
Related links
- MikroElektronika Thermo 9 Click Temperature & Humidity Sensor Temperature Sensor Board for TSYS01
- MikroElektronika Thermo 14 Click Temperature & Humidity Sensor Temperature Sensor Board for STTS22H
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03
- MikroElektronika Thermo 32 Click Digital Temperature Sensor Temperature Sensor Board for N34TS108 Temperature Protection
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika SHT AN Click Temperature & Humidity Sensor Temperature Sensor Board for SHT31 ARP
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
