MikroElektronika Gyro 2 Click Angle Sensor Angle Sensor Board for FXAS21002C
- RS Stock No.:
- 249-3963
- Mfr. Part No.:
- MIKROE-3300
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€17.15
(exc. VAT)
€21.09
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.15 |
*price indicative
- RS Stock No.:
- 249-3963
- Mfr. Part No.:
- MIKROE-3300
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Angle Sensor | |
| Featured Device | FXAS21002C | |
| Kit Classification | Angle Sensor Board | |
| Kit Name | Gyro 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Angle Sensor | ||
Featured Device FXAS21002C | ||
Kit Classification Angle Sensor Board | ||
Kit Name Gyro 2 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Gyro 2 click is a three-axis digital angular rate sensor which can sense the angular movement and velocity in three perpendicular axes.
Type Gyroscope, Motion
Interface I2C, SPI
Related links
- MikroElektronika Angle 8 Click Angle Sensor Add On Board for MA782GGU mikroBUS Socket
- MikroElektronika GYRO Click Gyroscope Sensor MikroBus Click Board for L3GD20
- MikroElektronika Gyro 6 Click Gyroscope Sensor Add On Board for IAM-20380 mikroBUS Socket
- MikroElektronika Gyro 4 Click Development Kit for L20G20IS L20G20IS
- MikroElektronika Angle 3 Click
- MikroElektronika Angle 11 Click MikroBus Click Board A1333
- Infineon TLE5109 EVAL KIT Angle Sensor Evaluation Kit for TLE5109A16D E1210 angle sensor Angle Sensors
- MikroElektronika Development Kit for GYRO 5 Click MIKROSDK
