MikroElektronika Angle 8 Click Angle Sensor Add On Board for MA782GGU mikroBUS Socket
- RS Stock No.:
- 247-5767
- Mfr. Part No.:
- MIKROE-4971
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.21 |
*price indicative
- RS Stock No.:
- 247-5767
- Mfr. Part No.:
- MIKROE-4971
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Angle Sensor | |
| Featured Device | MA782GGU | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Angle 8 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Angle Sensor | ||
Featured Device MA782GGU | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Angle 8 Click | ||
The MikroElektronika Angle 8 Click is a compact add on board that detects the absolute angular position of a permanent magnet. This board features the MA782GGU, a low power angle sensor with integrated wake up angle detection from Monolithic Power Systems. With its power cycling ability, the MA782GGU can be optimized for applications that require low average power. This Click board is suitable for general purpose angle measurements, in embedded motion control applications, as a power or speed control trigger solution and more.
Fast data acquisition
SPI serial interface
Magnetic field strength detection
Angle detection interrupt to wake up the system
Related links
- MikroElektronika Hall Current 8 Click Magnetic Current Sensor Add On Board for TLI4971-A120T5 mikroBUS Socket
- MikroElektronika Air quality 8 Click Air Quality Sensor Add On Board for ZMOD4510 mikroBUS Socket
- MikroElektronika Hall Current 8 Click - 25A Magnetic Current Sensor Add On Board for TLI4971-A025T5 mikroBUS Socket
- MikroElektronika MR Angle Click Magnetoresistive Sensor Add On Board for MCP3204, KMZ60 mikroBUS Socket
- MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket
- MikroElektronika RF Meter 3 Click Sensor Add-On Board Add On Board for LT5581 mikroBUS Socket
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika CO2 Click Gas Sensor Add On Board for STC31 mikroBUS socket
