MikroElektronika Proximity 12 Click Proximity Sensor MikroBus Click Board for TMD3719
- RS Stock No.:
- 249-4006
- Mfr. Part No.:
- MIKROE-3995
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4006
- Mfr. Part No.:
- MIKROE-3995
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | TMD3719 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Proximity 12 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device TMD3719 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Proximity 12 Click | ||
The MikroElektronika Proximity 12 Click is a compact add-on board that contains a high-performance light and proximity sensing solution. This board features the TMD3719, an optical sensor that integrates ambient light sensing, proximity detection, and flicker detection sensing from AMS-AG.
Type Proximity
Interface I2C
Related links
- MikroElektronika Proximity 2 Click Proximity Sensor MikroBus Click Board for MAX44000
- MikroElektronika Proximity 13 Click Proximity Sensor MikroBus Click Board for SI1153-AB09-GMR
- MikroElektronika IR Reflect Click Proximity Sensor MikroBus Click Board for GP2S700HCP
- MikroElektronika Proximity 14 Click Proximity Sensor Add On Board for VCNL36825T mikroBUS Socket
- MikroElektronika Proximity 17 Click Proximity Sensor Add On Board for TMD2635 mikroBUS Socket
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika Infrared Sensor MikroBus Click Board
