MikroElektronika Proximity 17 Click Proximity Sensor Add On Board for TMD2635 mikroBUS Socket
- RS Stock No.:
- 247-5803
- Mfr. Part No.:
- MIKROE-5084
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.61 |
*price indicative
- RS Stock No.:
- 247-5803
- Mfr. Part No.:
- MIKROE-5084
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | TMD2635 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Proximity 17 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device TMD2635 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Proximity 17 Click | ||
The MikroElektronika Proximity 17 Click is a compact add on board that contains a close range proximity sensing solution. This board features the TMD2635, a miniature proximity sensor module from ams AG. This Click board is suitable for consumer and industrial applications.
Low power consumption
Enables superior proximity detection
Integrated factory calibrated 940nm IR VCSEL
Crosstalk and ambient light cancellation
Dual photodiode architecture
Shutdown and interrupt feature
Related links
- MikroElektronika Proximity 14 Click Proximity Sensor Add On Board for VCNL36825T mikroBUS Socket
- MikroElektronika Ambient 17 Click Ambient Light Sensor Add On Board for TSL2572 mikroBUS Socket
- MikroElektronika Pressure 17 Click Absolute Pressure Sensor Add On Board for BM1390GLV-Z mikroBUS Socket
- MikroElektronika 6DOF IMU 17 Click Motion Sensor Add On Board for IIM-42652 mikroBUS Socket
- MikroElektronika Accel 17 Click Accelerometer Add On Board for MXC62320MP mikroBUS Socket
- MikroElektronika Proximity 15 Click ToF Sensor Add On Board for VL53L1 mikroBUS Socket
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS Socket
