MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4, MCP3221, LMV321 mikroBUS Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.45

(exc. VAT)

€50.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€41.45
5 - 9€40.38
10 +€39.38

*price indicative

RS Stock No.:
247-5710
Mfr. Part No.:
MIKROE-4798
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Hall Effect Sensor

Featured Device

TMCS1100A4, MCP3221, LMV321

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Standards/Approvals

RoHS

Kit Name

Hall Current 12 Click

The The MikroElektronika's Hall Current 12 Click is a compact add on board that provides economical and precise AC or DC current sensing solutions. This board features the TMCS1100A4, a galvanically isolated Hall effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability from Texas Instruments. It enables the lowest drift, lesser than 1% full scale error, and highest accuracy over time and temperature. It also provides a reliable 600V lifetime working voltage and 3kVRMS isolation between the current path and circuitry with uni or bidirectional current sensing. Besides, the user is allowed to process the output signal in analogue or digital form. This Click board is suitable for AC or DC current-sensing in industrial and commercial systems, motor and load control, power factor correction, overcurrent protection, and many more.

High accuracy and precision, excellent linearity, and temperature stability

3kVRMS isolation rating

Robust 600V lifetime working voltage

Bidirectional and unidirectional current sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy