Okdo OKdo TelePort Tilt Sensor Module Tilt Sensor Module for TS2143 Micro:bit and Arduino

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€5.92

(exc. VAT)

€7.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.92-
5 - 9€5.752%
10 +€5.644%

*price indicative

RS Stock No.:
257-6768
Mfr. Part No.:
TS2143-A
Manufacturer:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Sensor Development Tool

Sensor Technology

Tilt Sensor

Featured Device

TS2143

For Use With

Micro:bit and Arduino

Kit Classification

Module

Kit Name

OKdo TelePort Tilt Sensor Module

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort tilt sensor. There is a metal ball in the sensor. When the ball touches the bottom, the circuit is connected. As a tilt switch, it is also dubbed as a ball-type tilt-sensing trigger switch. When it is inclined towards the trigger end(two metal legs), the inner circuit is connected and low levels are output; when it is inclined to another end or in horizontal level, the inner circuit is in OFF state and high levels are output. Here is the principle of tilt sensor to illustrate how it works.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Ideal for use cases like movement alarms and motion counting

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy