Okdo OKdo TelePort Reed Switch Module Reed Switch Module for TS2146 Micro:bit and Arduino
- RS Stock No.:
- 257-6771
- Mfr. Part No.:
- TS2146-A
- Manufacturer:
- Okdo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.66 | - |
| 5 - 9 | €3.56 | 2% |
| 10 + | €3.50 | 4% |
*price indicative
- RS Stock No.:
- 257-6771
- Mfr. Part No.:
- TS2146-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Reed Switch | |
| Featured Device | TS2146 | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Module | |
| Kit Name | OKdo TelePort Reed Switch Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Sensor Development Tool | ||
Sensor Technology Reed Switch | ||
Featured Device TS2146 | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Module | ||
Kit Name OKdo TelePort Reed Switch Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Okdo reed switch sensor mainly consists of a reed switch. Its working principle is that the applied magnetic field make the reed magnetized to resemble the function of the switch. Yet, the reed switch is the contact switch with short life expectancy. It gets damaged easily in the shipping process.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
The tiny reed switch behaves as a switch but instead of pushing the button it is operated withamagnet
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino
- Okdo OKdo TelePort Vibration Sensor Module Vibration Sensor Module for TS2145 Micro:bit and Arduino
- Okdo OKdo TelePort Tilt Sensor Module Tilt Sensor Module for TS2143 Micro:bit and Arduino
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino
- Okdo OKdo TelePort DS18B20 Temperature Sensor Module Temperature Sensor Module for TS2224 Micro:bit and Arduino
- Okdo TS2163-A Yellow LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2129-A White LED Module LED Module for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
