Okdo LM35 Temperature Sensor Module Temperature Sensor Temperature Sensor Board for TS2151 Micro:bit and Arduino

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€6.76

(exc. VAT)

€8.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.76-
5 - 9€6.523%
10 +€6.375%

*price indicative

RS Stock No.:
257-6776
Mfr. Part No.:
TS2151-A
Manufacturer:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

Featured Device

TS2151

For Use With

Micro:bit and Arduino

Kit Classification

Temperature Sensor Board

Standards/Approvals

RoHS

Kit Name

LM35 Temperature Sensor Module

COO (Country of Origin):
CN
The Okdo TelePort LM35 linear temperature sensor, based on semiconductor LM35 temperature sensor, can convert the the voltage into Celsius temperature. This sensor offers a measurement range among 0 degree Celsius to 100 degree Celsius. Its sensitivity is 10mV per degree Celsius.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

The LM35 chip offers a functional range between 0℃ celsius to 100℃ celsius with a sensitivity of 10mV/℃ celsius

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy