Okdo Hall Magnetic Sensor Module Sensor Board for TS2138 Micro:bit and Arduino
- RS Stock No.:
- 257-6763
- Mfr. Part No.:
- TS2138-A
- Manufacturer:
- Okdo
Get a bulk buy discount
Add 5 more to save €0.85
View bulk pricing optionsSubtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.92 | - |
| 5 - 9 | €5.75 | €0.85 |
| 10 + | €5.64 | €2.80 |
*price indicative
- RS Stock No.:
- 257-6763
- Mfr. Part No.:
- TS2138-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Sensor Development Tool | |
| Featured Device | TS2138 | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Hall Magnetic Sensor Module | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Sensor Development Tool | ||
Featured Device TS2138 | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name Hall Magnetic Sensor Module | ||
- COO (Country of Origin):
- CN
The Okdo hall magnetic sensor uses the A3144E component, which is applied to detect the magnetic field. It can measure the magnetic object within 3cm by outputting digital signals(1/0). Note it can only detect the magnetic field instead of the magnetic strength.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Detect the presence of a magnetic field with this reed switch based magnetic field sensor
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo Photoresistor Sensor Module Sensor Board for TS2134 Micro:bit and Arduino
- Okdo Soil Moisture Sensor Module Sensor Board for TS2136 Micro:bit and Arduino
- Okdo Water Level Sensor Module Sensor Board for TS2135 Micro:bit and Arduino
- Okdo Collision Crash Sensor Module Sensor Board for TS2139 Micro:bit and Arduino
- Okdo Steam Sensor Module Temperature Sensor Temperature Sensor Board for TS2167 Micro:bit and Arduino
- Okdo LM35 Temperature Sensor Module Temperature Sensor Temperature Sensor Board for TS2151 Micro:bit and Arduino
- Okdo Passive Buzzer Module Sensor Board for 3.3-5V Passive Buzzer Component, Oscillation Circuit Micro:bit and Arduino
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino
