Texas Instruments Multi Function Sensor Development Kit Light Sensor Development Kit for CC26x2 CC13x2, CC26x2
- RS Stock No.:
- 265-9739
- Mfr. Part No.:
- BOOSTXL-ULPSENSE
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9739
- Mfr. Part No.:
- BOOSTXL-ULPSENSE
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Light Sensor | |
| Featured Device | CC26x2 | |
| For Use With | CC13x2, CC26x2 | |
| Kit Classification | Development Kit | |
| Kit Name | Multi Function Sensor Development Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Sensor Development Tool | ||
Sensor Technology Light Sensor | ||
Featured Device CC26x2 | ||
For Use With CC13x2, CC26x2 | ||
Kit Classification Development Kit | ||
Kit Name Multi Function Sensor Development Kit | ||
Standards/Approvals RoHS | ||
Related links
- Texas Instruments Multi Function Sensor Development Kit Inductive Sensor Evaluation Module for LDC0851 LDC0851
- Texas Instruments Multi Function Sensor Development Kit Evaluation Board Demonstration Kit for AFE4300 AFE4300
- Texas Instruments Light Control Development Kit Light Sensor Evaluation Module for DLP4710 Medical Imaging
- Texas Instruments Distance Sensor Development Kit Radar Sensor Evaluation Board for IWR1843 IWR1843
- Texas Instruments Temperature Sensor Development Kit Temperature Sensor Evaluation Board for TMP468 TMP468
- Texas Instruments Optical Sensor Development Kit Optical Development Kit for BOOST-IR LaunchPad
- Texas Instruments Touch Sensor Development Kit Capacitive Touch Sensor Development Kit for MSP430 MSP430
- Texas Instruments Touch Sensor Development Kit Capacitive Touch Sensor Development Kit for Isolation Board Capacitive
