Texas Instruments Light Control Development Kit Light Sensor Evaluation Module for DLP4710 Medical Imaging, 3D Scanning,
- RS Stock No.:
- 265-9763
- Mfr. Part No.:
- DLP4710EVM-LC
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9763
- Mfr. Part No.:
- DLP4710EVM-LC
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Light Sensor | |
| Featured Device | DLP4710 | |
| For Use With | Medical Imaging, 3D Scanning, AOI, 3D Printing | |
| Kit Classification | Evaluation Module | |
| Kit Name | Light Control Development Kit | |
| Standards/Approvals | UL, CSA, VDE | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Sensor Development Tool | ||
Sensor Technology Light Sensor | ||
Featured Device DLP4710 | ||
For Use With Medical Imaging, 3D Scanning, AOI, 3D Printing | ||
Kit Classification Evaluation Module | ||
Kit Name Light Control Development Kit | ||
Standards/Approvals UL, CSA, VDE | ||
Related links
- Texas Instruments Multi Function Sensor Development Kit Light Sensor Development Kit for CC26x2 CC13x2, CC26x2
- Texas Instruments Sensors BoosterPack Plug-In Module 3D Magnetic Sensor Environmental
- Microchip Interface Development Kit for Medical Ultrasound Imaging High-Side Switches, Fast
- 3D Printing & Scanning
- ams OSRAM AS7341 EVAL KIT Light Sensor Evaluation Kit for AS7341 AS7341
- Texas Instruments OPT3001 Digital Ambient Light Sensor Ambient Light Sensor Evaluation Module for OPT3001 OPT3001
- Texas Instruments NFC ISO 15693 Sensor Transponder Evaluation Module Light Sensor, Thermistor Sensor Evaluation Module
- Infineon CYW20820 Light Sensor Evaluation Kit Medical Industrial Home Automation
