Broadcom ezPyro SMD Backplane Board Infrared Sensor Evaluation Kit for Pyroelectric Sensor Sensor
- RS Stock No.:
- 275-8967
- Mfr. Part No.:
- AFBR-S6DPYEBB01
- Manufacturer:
- Broadcom
Bulk discount available
Subtotal (1 unit)*
€383.20
(exc. VAT)
€471.34
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €383.20 |
| 2 - 4 | €373.37 |
| 5 + | €364.04 |
*price indicative
- RS Stock No.:
- 275-8967
- Mfr. Part No.:
- AFBR-S6DPYEBB01
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Featured Device | Pyroelectric Sensor | |
| For Use With | Sensor | |
| Kit Classification | Evaluation Kit | |
| Kit Name | ezPyro SMD Backplane Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Featured Device Pyroelectric Sensor | ||
For Use With Sensor | ||
Kit Classification Evaluation Kit | ||
Kit Name ezPyro SMD Backplane Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Broadcom ezPyro Backplane Board can flexibly host up to four ezPyro SMD Breakout Boards. With no hardware design work required, a combination of the Backplane Board and any of the attached ezPyro SMD sensors can produce infrared sensor signal measurements out-of-the-box in the early evaluation and design stages in a wide range of infrared sensing applications.
Fully configurable independent channel
Reducing emitter on time and thus system power consumption
Fast switch on
Related links
- Panasonic Evaluation Board PAN9520 with GE Shield 60° Infrared (IR) Sensor Evaluation Board for PAN9520 Sensor
- Panasonic Evaluation Board PAN9520 with GE Shield 90° Infrared (IR) Sensor Evaluation Board for PAN9520 Sensor
- Panasonic Evaluation Board PAN9520 with GE Shield 36° Infrared (IR) Sensor Evaluation Board for PAN9520 Sensor
- STMicroelectronics Evaluation Kit Infrared (IR) Sensor Evaluation Kit for STHS34PF80 STEVAL-MKI109V3
- M5Stack Mini Infrared Unit Infrared (IR) Sensor Sensor Board for Infrared Emitter, Infrared Receiver M5 Core
- MikroElektronika Infrared (IR) Sensor mikroBus Click Board
- Sparkfun SparkFun Grid-EYE Infrared Array Breakout - AMG8833 Infrared (IR) Sensor Sensor Board
- MikroElektronika IR Distance Click Infrared (IR) Sensor mikroBus Click Board for GP2Y0A60SZ0F
