Panasonic Evaluation Board PAN9520 with GE Shield 90° Infrared Sensor Evaluation Board for PAN9520 Sensor

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€103.84

(exc. VAT)

€127.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€103.84
2 - 4€101.10
5 - 9€98.50
10 +€96.06

*price indicative

RS Stock No.:
272-8685
Distrelec Article No.:
303-83-467
Mfr. Part No.:
ENW49D01AYKF
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Sensor Development Tool

Sensor Technology

Infrared Sensor

Featured Device

PAN9520

For Use With

Sensor

Kit Classification

Evaluation Board

Standards/Approvals

No

Kit Name

Evaluation Board PAN9520 with GE Shield 90°

COO (Country of Origin):
DE
The Panasonic Grid Eye evaluation kit is a evaluation kit for Grid EYE sensor with PAN9520 based Wi Fi module. Grid Eye infrared array sensor evaluation kit combines the Panasonics state of the art Grid Eye sensor, Panasonic Nano power PAN1740 Bluetooth smart module and a microcontroller on one PCB. By combining its new IR sensor technology with Bluetooth technology and software for IR detection of people and objects on one board, Panasonic enables customers to develop rapid prototypes and quickly build their own wireless sensor Internet of Things applications.

90 degree GE shield

I2C external interface

60 degrees view angle

Wide angle Grid Eye type

Independent and Arduino operating mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy