STMicroelectronics Evaluation Kit Infrared Sensor Evaluation Kit for STHS34PF80 STEVAL-MKI109V3
- RS Stock No.:
- 285-5909
- Mfr. Part No.:
- STEVAL-MKI231KA
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€32.78
(exc. VAT)
€40.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.78 |
*price indicative
- RS Stock No.:
- 285-5909
- Mfr. Part No.:
- STEVAL-MKI231KA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Featured Device | STHS34PF80 | |
| For Use With | STEVAL-MKI109V3 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | RoHS/WEEE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Featured Device STHS34PF80 | ||
For Use With STEVAL-MKI109V3 | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Standards/Approvals RoHS/WEEE | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration board is a kit made up of an ad hoc PCB, mounting the STHS34PF80 low-power, high-sensitivity infrared sensor for presence and motion detection, which is connected through flat cable to a generic adapter board (STEVAL-MKIGIBV5) to make it compatible with the STEVAL MKI109V3. An ad hoc plastic holder with a Fresnel lens (TMOS63-10) has been provided into the kit to verify best performances of the device.
User friendly STHS34PF80 board
Complete STHS34PF80 pin-out for a standard DIL24 socket
Fully compatible with the STEVAL-MKI109V3 motherboard
RoHS compliant
Related links
- STMicroelectronics iNEMO inertial module Kit Accelerometer Sensor Evaluation Kit for ISM330IS STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI238A Accelerometer Sensor Evaluation Kit for LIS2DUX12 STEVAL-MKI109V3
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI235KA Accelerometer Sensor Evaluation Kit for LIS2DUXS12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI229A Accelerometer Sensor Evaluation Kit for LSM6DSO16IS STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI222V1 Accelerometer Sensor Evaluation Kit for LIS2DU12 STEVAL-MKI109V3
- STMicroelectronics Evaluation Kit Microphone Sensor Evaluation Kit for STEVAL-STWINMA2 STEVAL-STWINKT1B
- STMicroelectronics L6362A IO-Link Infrared Sensor Evaluation Board
