Phoenix Contact Male RJ45 to Female D-Sub Cable
- RS Stock No.:
- 130-179
- Mfr. Part No.:
- 2981583
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€122.09
(exc. VAT)
€150.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.09 |
*price indicative
- RS Stock No.:
- 130-179
- Mfr. Part No.:
- 2981583
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | RJ45 | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A RJ45 | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter Cable is designed for PSR over speed safety relays, compatible with controllers from Siemens and Heidenhain. The cable length of 2.5m allows for flexible installation, with a D-SUB connection of 25 positions for secure connections. With a durable LSHF outer sheath and bare Cu litz wires, this adapter cable ensures reliable performance in various environmental conditions.
D SUB connection with 25 positions for secure connections
LSHF outer sheath and bare Cu litz wires for durability and reliability
Complies with EU RoHS substance requirements
Related links
- Phoenix Contact Male RJ45 to Female D-Sub Cable
- Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- Phoenix Contact Male RJ45 D-Sub Cable, 2.5m
- Phoenix Contact Male D-Sub 9-Pin to Male Female D-Sub Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Male Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Male D-Sub 25-Pin to Female DB25 Serial Cable VS-25-DSUB-20-LI-5.0 Series
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
