Phoenix Contact Male RJ45 D-Sub Cable, 2.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-181
Mfr. Part No.:
2901746
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector 1

RJ45

Connector 2

D-Sub

Connector 1 Gender

Male

Length

2.5m

COO (Country of Origin):
DE
The Phoenix Contact Adapter Cable is designed for connecting to safe PSR-RSM4 and PSR-MM30 over speed safety relays. It is suitable for linking to the existing motor feedback interface of an electrical drive, with a D-SUB connection of 25 positions and a cable length of 2.5m. The cable is specifically tailored for controllers from Siemens and Heidenhain, offering a seamless and secure connection for industrial applications.

Bare Cu litz wires for efficient conductivity
Plastic coated aluminium foil shielding for protection
Fulfils EU RoHS substance requirements
No hazardous substances above the limits
Secure and stable connection for industrial applications
Compatible w

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy