Phoenix Contact Male RJ45 to Female D-Sub Cable
- RS Stock No.:
- 130-177
- Mfr. Part No.:
- 2986698
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€217.52
(exc. VAT)
€267.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.52 |
*price indicative
- RS Stock No.:
- 130-177
- Mfr. Part No.:
- 2986698
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | RJ45 | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A RJ45 | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter Cable is designed for PSR over speed safety relays with a 15/8 positions. connection and a cable length of 2.5m. It is suitable for controllers by Allen-Bradley and offers the option to connect safely to the over speed safety relays.
Suitable for motor feedback interface of electrical drive
Specifically designed for controllers by Allen Bradley
High quality D SUB connection for reliable performance
Length of connecting cable is 2.5m
Related links
- Phoenix Contact Male RJ45 to Female D-Sub Cable
- Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- Phoenix Contact Male RJ45 D-Sub Cable, 2.5m
- Phoenix Contact Male D-Sub 9-Pin to Male Female D-Sub Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Male Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
