Phoenix Contact Female D-Sub Twisted Pair Cable, 5 m, CAB-DSUB Series
- RS Stock No.:
- 134-042
- Mfr. Part No.:
- 2909754
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-042
- Mfr. Part No.:
- 2909754
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | Twisted Pair | |
| Number of Contacts A | 25 | |
| Connector Gender A | Female | |
| Number of Contacts B | 25 | |
| Cable Length | 5m | |
| Voltage | 125 V | |
| Jacket Colour | Grey | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | CAB-DSUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B Twisted Pair | ||
Number of Contacts A 25 | ||
Connector Gender A Female | ||
Number of Contacts B 25 | ||
Cable Length 5m | ||
Voltage 125 V | ||
Jacket Colour Grey | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series CAB-DSUB | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable features a connection 1 with single wires, 25 positions. This cable is designed for use in system cabling for controllers and is suitable for various applications. It operates in ambient temperatures ranging from -20 °C to 50 °C and has an operating voltage of up to ≤ 125 V AC/DC. Its shielded design ensures reliable signal transmission and prevents interference.
Marked and fitted with ferrules for easy identification and installation
D SUB pin strip connection for secure and stable connections
5 meter cable length for flexible installation options
Suitable for use in system cabling for controllers
Wide ambient temperature range for versatile application
High quality construction for durability and long lasting performance
