Phoenix Contact Female IDC to Female IDC Cable, 1 m Polyvinyl Chloride, CABLE-2FLK24 Series
- RS Stock No.:
- 135-782
- Mfr. Part No.:
- 2906951
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-782
- Mfr. Part No.:
- 2906951
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | IDC | |
| Product Type | Cable | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | CABLE-2FLK24 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A IDC | ||
Product Type Cable | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Connector Gender B Female | ||
Voltage 125V | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series CABLE-2FLK24 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable is designed for use with Emerson Delta V S-Series controllers. The cable features assembled shielded round cable with IDC/FLK socket strip connections on both ends and a length of 1m. With a range of environmental conditions it can operate in and the approval certifications, this cable ensures reliable performance for your industrial applications.
Halogen free
Flame resistance
5000 maximum bending cycles
Related links
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact D-Sub 1 m Polyvinyl Chloride
