Phoenix Contact D-Sub, IDC to Female IDC/FLK Socket Strip Serial Cable, 1 m Polyvinyl Chloride
- RS Stock No.:
- 497-717
- Mfr. Part No.:
- 1210707
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€163.38
(exc. VAT)
€200.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.38 |
*price indicative
- RS Stock No.:
- 497-717
- Mfr. Part No.:
- 1210707
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub, IDC | |
| Product Type | Serial Cable | |
| Connector Type B | IDC/FLK Socket Strip | |
| Number of Contacts A | 37 | |
| Connector Gender B | Female | |
| Number of Contacts B | 50 | |
| Voltage | 60V | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | VDE 0842, UL VW-1, UL Listed, IEC 60332-1-2, CSA FT-1, IEC 60332-3-22, cULus Listed, cUL Listed, Part 332-1-2, EAC | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub, IDC | ||
Product Type Serial Cable | ||
Connector Type B IDC/FLK Socket Strip | ||
Number of Contacts A 37 | ||
Connector Gender B Female | ||
Number of Contacts B 50 | ||
Voltage 60V | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals VDE 0842, UL VW-1, UL Listed, IEC 60332-1-2, CSA FT-1, IEC 60332-3-22, cULus Listed, cUL Listed, Part 332-1-2, EAC | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable is a high quality solution designed to seamlessly integrate with Siemens SIMATIC ET 200SP HA controllers. This innovative round cable set features a D SUB socket strip connection leading to an IDC/FLK socket strip, ensuring reliable data transmission over a length of one metre. Crafted for both fixed and flexible installations, this cable withstands extreme temperatures while maintaining performance. Combining durability with flexibility, it is an ideal choice for various industrial automation applications and enhances reliability in complex system setups.
Utilises an external sheath made of semi rigid PVC for added durability
Cable is engineered to handle multiple bending cycles without compromising integrity
Resistant to oil splashes making it suitable for industrial settings
Incorporates a design that allows ease of installation and maintenance
Ensures a degree of protection suitable for various installation locations
Accommodates a high number of positions maximizing connectivity within systems
Related links
- Phoenix Contact Female D-Sub 8 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 10 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin D-Sub Socket Strip Serial Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 6 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
