Phoenix Contact Female D-Sub to Female D-Sub Cable, 1 m Polyvinyl Chloride, CABLE-D50SUB Series
- RS Stock No.:
- 170-631
- Mfr. Part No.:
- 2305541
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€134.93
(exc. VAT)
€165.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.93 |
*price indicative
- RS Stock No.:
- 170-631
- Mfr. Part No.:
- 2305541
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 50 | |
| Connector Gender A | Female | |
| Number of Contacts B | 50 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 60V ac | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS compliant | |
| Series | CABLE-D50SUB | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B D-Sub | ||
Number of Contacts A 50 | ||
Connector Gender A Female | ||
Number of Contacts B 50 | ||
Connector Gender B Female | ||
Voltage 30V ac, 60V ac | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS compliant | ||
Series CABLE-D50SUB | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable with a length of 1 meter. It features a D-SUB socket strip with 50 positions on both ends for connection. The cable is designed to operate in ambient temperatures ranging from -40°C to 70°C, making it suitable for both fixed and flexible installations. With its IP20 degree of protection, it provides reliable performance in various environments. The cable has a shielded construction, a conductor cross section of 50x0.25 mm², and a semi-rigid PVC outer sheath.
Suitable for both fixed and flexible installations
IP20 degree of protection for reliable performance
Shielded construction for enhanced signal integrity
Resistant to oil splashes and meets flame resistance standards
Related links
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female IDC to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
- Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable CABLE-D50SUB/S/S/100/KONFEK/S Series
