Phoenix Contact Female IDC to Female D-Sub Cable, 10 m Polyvinyl Chloride, CABLE-D50SUB Series
- RS Stock No.:
- 170-638
- Mfr. Part No.:
- 2318211
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-638
- Mfr. Part No.:
- 2318211
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | IDC | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 50 | |
| Connector Gender A | Female | |
| Number of Contacts B | 50 | |
| Connector Gender B | Female | |
| Cable Length | 10m | |
| Voltage | 30V ac, 60V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS compliant | |
| Series | CABLE-D50SUB | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A IDC | ||
Connector Type B D-Sub | ||
Number of Contacts A 50 | ||
Connector Gender A Female | ||
Number of Contacts B 50 | ||
Connector Gender B Female | ||
Cable Length 10m | ||
Voltage 30V ac, 60V ac | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS compliant | ||
Series CABLE-D50SUB | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable designed for controllers. It has a round cable set with single wires that are marked and fitted with ferrules. The cable length is 10 meters. With its semi rigid PVC outer sheath and tin plated copper litz wires, this cable offers excellent durability and performance. It can be used in a wide range of ambient conditions, with a degree of protection of at least IP54. The cable has a temperature range of -40°C to 70°C for fixed installation and -10°C to 70°C for flexible installation. It is resistant to oil splashes and has a halogen-free design.
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub 10 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable CABLE-D50SUB/S/S/100/KONFEK/S Series
- Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable CABLE-D50SUB/S/S Series
