ERNI, 300 mm

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-694
Distrelec Article No.:
143-62-666
Mfr. Part No.:
839021
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts A

6

Cable Length

300mm

Voltage

500 V

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links