CONTELEC VERT-X Series Position Sensor
- RS Stock No.:
- 283-6180
- Distrelec Article No.:
- 164-90-137
- Mfr. Part No.:
- VERT-X 31E6A736-151-402
- Manufacturer:
- CONTELEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6180
- Distrelec Article No.:
- 164-90-137
- Mfr. Part No.:
- VERT-X 31E6A736-151-402
- Manufacturer:
- CONTELEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Series | VERT-X | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Series VERT-X | ||
- COO (Country of Origin):
- CH
The high-quality sensor offering precise measurements in various applications. With its magnetic actuator type 6 and unique features, this sensor is designed to provide accurate data in challenging environments. Ideal for concrete pump, access control system, and fork lift applications, this sensor is a reliable solution for your industrial needs.
Provides a measuring range of 0-360 degrees for accurate data.
Features a resolution of 14 bits for detailed measurements.
High protection class IP68 for durability in adverse conditions.
Non-contacting measuring method for reliable performance.
Max. temperature coefficient of the output signal is 100 ppm/°K for consistent results.
Compact dimensions ensure easy installation and integration.
Reverse polarity protection of power supply for added safety.
Multiple output options including positive gradient CW, CCW, and more for versatile applications.
Features a resolution of 14 bits for detailed measurements.
High protection class IP68 for durability in adverse conditions.
Non-contacting measuring method for reliable performance.
Max. temperature coefficient of the output signal is 100 ppm/°K for consistent results.
Compact dimensions ensure easy installation and integration.
Reverse polarity protection of power supply for added safety.
Multiple output options including positive gradient CW, CCW, and more for versatile applications.
Related links
- CONTELEC VERT-X Series Position Sensor
- CONTELEC VERT-X Series Position Sensor 6mm Shaft
- CONTELEC KL Series Position Sensor
- CONTELEC KL Series Position Sensor, 0.05ppr ppr
- CONTELEC GL 100 Series Position Sensor, 10mm Shaft
- CONTELEC GL 100 Series Position Sensor Hollow Type, 10mm Shaft
- CONTELEC KL Series Linear Measuring Position Sensor
- Novotechnik TX2 Series Position Sensor