Molex Pluggable Terminal Block, 395332002

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.19

(exc. VAT)

€1.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.19
10 +€1.15

*price indicative

RS Stock No.:
534-439
Distrelec Article No.:
304-25-028
Mfr. Part No.:
395332002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Current

18A

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Voltage

300V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy