Phoenix Contact Female D-Sub to Female IDC Serial Cable, 2 m Polyvinyl Chloride
- RS Stock No.:
- 509-837
- Mfr. Part No.:
- 1210706
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€175.22
(exc. VAT)
€215.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.22 |
*price indicative
- RS Stock No.:
- 509-837
- Mfr. Part No.:
- 1210706
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Serial Cable | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Connector Gender B | Female | |
| Number of Contacts B | 50 | |
| Voltage | 125V | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | VDE 0842 Part 332 1 2, IEC 60332 3 22, CSA FT 1, IEC 60332 1 2, UL VW 1 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Serial Cable | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Connector Gender B Female | ||
Number of Contacts B 50 | ||
Voltage 125V | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals VDE 0842 Part 332 1 2, IEC 60332 3 22, CSA FT 1, IEC 60332 1 2, UL VW 1 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced system cable is designed for seamless integration with Siemens SIMATIC ET 200SP HA controllers, ensuring reliable performance in demanding applications. Engineered to support the connectivity needs of industrial automation, it features a combination of D SUB and IDC/FLK socket strips, allowing for efficient data transfer and robust connections. With a cable length of 2 metres, this product optimises workspace arrangement while maintaining flexibility. Its durable construction ensures optimal environmental resistance, suitable for both fixed and flexible installations.
Constructed to withstand challenging environmental conditions
Promotes efficient electric connectivity with minimised resistance
Robust outer sheath designed for increased durability
Facilitates easy installation with generous bending capacity specifications
Backed by comprehensive approvals which ensuring compliance with safety standards
Related links
- Phoenix Contact Female D-Sub to Female IDC Serial Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 10 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin Unterminated Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable D37SUB Series
- Phoenix Contact Female D-Sub to Male D-Sub Cable CABLE-D37SUB/B/B/HF/S Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 15-Pin to Male DB15 Serial Cable 230 Series
