Phoenix Contact Female D-Sub, IDC to Female IDC/FLK Socket Strip Serial Cable, 10 m Polyvinyl Chloride
- RS Stock No.:
- 519-926
- Mfr. Part No.:
- 1222255
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€270.18
(exc. VAT)
€332.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €270.18 |
*price indicative
- RS Stock No.:
- 519-926
- Mfr. Part No.:
- 1222255
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub, IDC | |
| Product Type | Serial Cable | |
| Connector Type B | IDC/FLK Socket Strip | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Connector Gender B | Female | |
| Number of Contacts B | 50 | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 60807 2, EAC, CSA FT 1, cULus, UL, UL VW 1, IEC 60603 13, VDE 0842, IEC 60332 1 2, IEC 60332 3 22, UL AWM Style 2464/1061, DIN 41652, cUL, Part 332 1 2 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub, IDC | ||
Product Type Serial Cable | ||
Connector Type B IDC/FLK Socket Strip | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Connector Gender B Female | ||
Number of Contacts B 50 | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 60807 2, EAC, CSA FT 1, cULus, UL, UL VW 1, IEC 60603 13, VDE 0842, IEC 60332 1 2, IEC 60332 3 22, UL AWM Style 2464/1061, DIN 41652, cUL, Part 332 1 2 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Round cable assembly designed to facilitate efficient connections in complex electrical systems. This robust cable ensures reliable performance across a range of demanding environments. Featuring both D SUB and IDC/FLK connections, it delivers versatility and effectiveness in installation. With a substantial cable length of 10 meters, the assembly offers ample reach for various applications while maintaining flexibility for fixed or movable installations. Engineered with strict adherence to industry standards, this cable is not only dependable but also engineered to withstand environmental challenges.
Constructed to withstand a wide ambient temperature range
High quality tin plated copper litz wires for superior conductivity
Complies with rigorous safety and environmental standards
Optimised for both fixed and flexible installations
Offers exceptional operational reliability with a 100% operating factor
Constructed to withstand occasional exposure to oil
Related links
- Phoenix Contact Female D-Sub 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 8 m Polyvinyl Chloride
- Phoenix Contact D-Sub 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin D-Sub Socket Strip Serial Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
