RS PRO Male DB9 to Female DB9 Extension Cable, 10 m
- RS Stock No.:
- 555-843
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
- Plus 208 unit(s) shipping from 24 February 2027
- Plus 208 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.45 |
*price indicative
- RS Stock No.:
- 555-843
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | DB9 | |
| Product Type | Extension Cable | |
| Connector Type B | DB9 | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A DB9 | ||
Product Type Extension Cable | ||
Connector Type B DB9 | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- CN
RS PRO 10m DB9 Extension Cable, Male to Female
This RS PRO 10m DB9 Extension Cable is designed to extend the reach of your existing DB9 connections, providing a reliable solution for data transfer and communication applications. With a robust construction and compliance with key standards, it ensures durability and safety in various industrial environments.
Features and Benefits
Cable Length: 10 metres for extended reach
Connector Type A: DB9 male for secure connections
Connector Type B: DB9 female for versatile compatibility
Jacket Colour: Grey for easy identification
Number of Contacts: 9 on both connectors for comprehensive connectivity
Standards Compliance: Meets CE, REACH, RoHS, and UKCA standards for safety and reliability
Connector Type A: DB9 male for secure connections
Connector Type B: DB9 female for versatile compatibility
Jacket Colour: Grey for easy identification
Number of Contacts: 9 on both connectors for comprehensive connectivity
Standards Compliance: Meets CE, REACH, RoHS, and UKCA standards for safety and reliability
Applications
Computer networking
Industrial automation
Serial communication
Industrial automation
Serial communication
Additional Information
This extension cable is compliant with key safety and environmental standards, ensuring it is suitable for a wide range of professional applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DB9 to Female DB9 Extension Cable, 15 m
- RS PRO Male D9 to Female D9 Extension Cable, 10 m Polyvinyl Chloride
- RS PRO Male D9 to Female D9 Extension Cable, 3 m Polyvinyl Chloride
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Male DB9 to Female DB9 Cable Assembly DB9 Series
- RS PRO Male D-Sub 9-Pin to Male DB9 Serial Cable, 300 mm Polyvinyl Chloride
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- RS PRO Male RJ9 to Male RJ45 Telephone Extension Cable 2.5 m
