RS PRO Male DB9 to Female DB9 Extension Cable, 15 m
- RS Stock No.:
- 555-842
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.40
(exc. VAT)
€25.09
(inc. VAT)
In Stock
- 306 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.40 |
*price indicative
- RS Stock No.:
- 555-842
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Extension Cable | |
| Connector Type A | DB9 | |
| Connector Type B | DB9 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 15m | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Extension Cable | ||
Connector Type A DB9 | ||
Connector Type B DB9 | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 15m | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- CN
RS PRO 15 m DB9 Extension Cable, Male to Female
This RS PRO extension cable is designed to extend the reach of your existing DB9 connections, providing a reliable solution for data transfer and communication applications. With a length of 15 metres, it is Ideal for setups requiring extended connectivity without compromising signal integrity.
Features and Benefits
Cable Length: 15 m for extended reach and flexibility in installations
Connector Type A: DB9 male for secure and stable connections
Connector Type B: DB9 female for compatibility with a wide range of devices
Jacket Colour: Grey for easy identification and professional appearance
Number of Contacts: 9 on both ends for comprehensive data transfer
Standards Approvals: CE, REACH, RoHS, UKCA for compliance with international safety and environmental standards
Connector Type A: DB9 male for secure and stable connections
Connector Type B: DB9 female for compatibility with a wide range of devices
Jacket Colour: Grey for easy identification and professional appearance
Number of Contacts: 9 on both ends for comprehensive data transfer
Standards Approvals: CE, REACH, RoHS, UKCA for compliance with international safety and environmental standards
Applications
Industrial automation systems
Computer networking
Serial communication setups
Data acquisition systems
Computer networking
Serial communication setups
Data acquisition systems
Additional Information
This extension cable is compliant with CE, REACH, RoHS, and UKCA standards, ensuring it meets stringent safety and environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DB9 to Female DB9 Extension Cable, 10 m
- RS PRO Male D-Sub 9-Pin to Male DB9 Serial Cable, 300 mm Polyvinyl Chloride
- RS PRO Female DB9 to Female DB9 Serial Cable, 3 m
- L-Com Male DB9 to Female DB9 Serial Cable CSM Series
- RS PRO Male Mini DIN to Male Mini DIN Black DIN Cable 15 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m
- RS PRO Male 4 way M12 15 m
- RS PRO Male 8 way M12 15 m
