RS PRO Female DB9 to Female DB9 Serial Cable, 3 m

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • 63 unit(s) shipping from 24 February 2027
  • Plus 203 unit(s) shipping from 10 March 2027
  • Plus 200 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.99

*price indicative

RS Stock No.:
555-845
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Serial Cable

Connector Type A

DB9

Connector Type B

DB9

Number of Contacts A

9

Connector Gender A

Female

Number of Contacts B

9

Connector Gender B

Female

Cable Length

3m

Jacket Colour

Grey

COO (Country of Origin):
CN

RS PRO 3 m Serial Cable, DB9 Female to Female


This RS PRO serial cable is designed for reliable data transmission between devices with DB9 connectors. With a length of 3 metres, it provides flexibility in setup while maintaining signal integrity. Ideal for connecting computers, modems, or other serial devices, this cable ensures efficient communication.

Features and Benefits


DB9 Female to Female Connectors: Ensures compatibility with a wide range of devices.
3 Metre Length: Provides ample reach for versatile installation options.
Grey Jacket Colour: Offers a NEUTRAL appearance suitable for most environments.
9 Contacts: Supports comprehensive data transmission.
CE, REACH, RoHS, UKCA Compliant: Meets key safety and environmental standards.

Applications


Industrial automation systems
Computer networking
Telecommunications equipment

Additional Information


The cable is compliant with CE, REACH, RoHS, and UKCA standards, ensuring it meets stringent safety and environmental requirements.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy